8-320562-5 | |
---|---|
DigiKey Part Number | A136698-ND |
Manufacturer | |
Manufacturer Product Number | 8-320562-5 |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 8-320562-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.14000 | ¥161.40 |
25 | ¥16.05840 | ¥401.46 |
50 | ¥15.89420 | ¥794.71 |
100 | ¥14.58390 | ¥1,458.39 |
300 | ¥14.50207 | ¥4,350.62 |
500 | ¥13.19102 | ¥6,595.51 |
1,000 | ¥11.79823 | ¥11,798.23 |
2,500 | ¥10.89700 | ¥27,242.50 |