794772-4 | |
---|---|
DigiKey Part Number | A30720-ND |
Manufacturer | |
Manufacturer Product Number | 794772-4 |
Description | SEAL INTERFACE 4POS MINI UMNL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794772-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
10 | ¥4.84500 | ¥48.45 |
25 | ¥4.83040 | ¥120.76 |
50 | ¥4.70700 | ¥235.35 |
100 | ¥4.03740 | ¥403.74 |
250 | ¥3.65184 | ¥912.96 |
500 | ¥3.44912 | ¥1,724.56 |
1,000 | ¥3.02303 | ¥3,023.03 |
3,000 | ¥2.98245 | ¥8,947.35 |