794772-6 | |
---|---|
DigiKey Part Number | A30721-ND |
Manufacturer | |
Manufacturer Product Number | 794772-6 |
Description | SEAL INTERFACE 6POS MINI UMNL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794772-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 6 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
10 | ¥5.47000 | ¥54.70 |
25 | ¥5.44520 | ¥136.13 |
50 | ¥5.26280 | ¥263.14 |
100 | ¥4.41200 | ¥441.20 |
250 | ¥4.13632 | ¥1,034.08 |
500 | ¥3.90640 | ¥1,953.20 |
1,000 | ¥3.42392 | ¥3,423.92 |
3,000 | ¥3.24006 | ¥9,720.18 |