746785-1 | |
---|---|
DigiKey Part Number | ADSR50-ND |
Manufacturer | |
Manufacturer Product Number | 746785-1 |
Description | CONN D-SUB STRAIN RELIEF 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPLIMITE Series HDF-20 Ribbon Cable Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 746785-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | AMPLIMITE Series HDF-20 Ribbon Cable Connectors | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥17.89300 | ¥178.93 |
25 | ¥17.80240 | ¥445.06 |
50 | ¥17.62260 | ¥881.13 |
100 | ¥16.16910 | ¥1,616.91 |
250 | ¥16.07820 | ¥4,019.55 |
500 | ¥14.62480 | ¥7,312.40 |
1,000 | ¥13.08054 | ¥13,080.54 |
2,500 | ¥12.08132 | ¥30,203.30 |