A7SSB-5006G | |
---|---|
DigiKey Part Number | A7SSB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-5006G |
Description | CABLE D-SUB-AFM50B/AE50G/AFM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.52000 | ¥441.52 |
10 | ¥364.45800 | ¥3,644.58 |
25 | ¥338.75640 | ¥8,468.91 |
50 | ¥320.06580 | ¥16,003.29 |
100 | ¥313.05710 | ¥31,305.71 |
250 | ¥310.72076 | ¥77,680.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/414/A7SSB-50xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/057/A7SSB-50xxG_tmb.jpg)