A7PPB-5006G | |
---|---|
DigiKey Part Number | A7PPB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-5006G |
Description | CABLE D-SUB-AMM50B/AE50G/AMM50B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.03000 | ¥491.03 |
10 | ¥405.30200 | ¥4,053.02 |
25 | ¥376.72480 | ¥9,418.12 |
50 | ¥355.94100 | ¥17,797.05 |
100 | ¥348.14580 | ¥34,814.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/325/555/A7PPB-50xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/543/A7PPB-50xxG_tmb.jpg)