A7PXB-5006G | |
---|---|
DigiKey Part Number | A7PXB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-5006G |
Description | CABLE D-SUB - AMM50B/AE50G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.82000 | ¥266.82 |
10 | ¥220.24400 | ¥2,202.44 |
25 | ¥204.71320 | ¥5,117.83 |
50 | ¥193.41980 | ¥9,670.99 |
100 | ¥189.18430 | ¥18,918.43 |
250 | ¥187.77236 | ¥46,943.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/274/178/A7PXB-50xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/265/308/A7PXB-50xxG_tmb.jpg)