66023-2 | |
---|---|
DigiKey Part Number | A114313-ND |
Manufacturer | |
Manufacturer Product Number | 66023-2 |
Description | CONN QC TAB 16-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 66023-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.48720 | ¥187.18 |
50 | ¥7.38220 | ¥369.11 |
100 | ¥6.45130 | ¥645.13 |
250 | ¥6.20988 | ¥1,552.47 |
500 | ¥5.86492 | ¥2,932.46 |
1,000 | ¥5.07136 | ¥5,071.36 |
3,000 | ¥4.69190 | ¥14,075.70 |