643077-3 | |
---|---|
DigiKey Part Number | A19271-ND |
Manufacturer | |
Manufacturer Product Number | 643077-3 |
Description | CONN STRAIN RELIEF COVER 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643077-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.15100 | ¥41.51 |
500 | ¥2.94956 | ¥1,474.78 |
1,000 | ¥2.58524 | ¥2,585.24 |
5,000 | ¥2.29028 | ¥11,451.40 |
10,000 | ¥2.14735 | ¥21,473.50 |