643077-6 | |
---|---|
DigiKey Part Number | A19274-ND |
Manufacturer | |
Manufacturer Product Number | 643077-6 |
Description | CONN STRAIN RELIEF COVER 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643077-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.99300 | ¥69.93 |
25 | ¥6.68280 | ¥167.07 |
50 | ¥6.58860 | ¥329.43 |
100 | ¥5.75770 | ¥575.77 |
250 | ¥5.54228 | ¥1,385.57 |
500 | ¥5.23430 | ¥2,617.15 |
1,000 | ¥4.52617 | ¥4,526.17 |
2,500 | ¥4.18744 | ¥10,468.60 |