643077-4 | |
---|---|
DigiKey Part Number | A19272-ND |
Manufacturer | |
Manufacturer Product Number | 643077-4 |
Description | CONN STRAIN RELIEF COVER 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643077-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.50200 | ¥55.02 |
25 | ¥5.48280 | ¥137.07 |
50 | ¥5.29820 | ¥264.91 |
100 | ¥4.44190 | ¥444.19 |
250 | ¥4.16456 | ¥1,041.14 |
500 | ¥3.93314 | ¥1,966.57 |
1,000 | ¥3.44728 | ¥3,447.28 |
2,500 | ¥3.26217 | ¥8,155.42 |