3-644565-4 | |
---|---|
DigiKey Part Number | A31047-ND |
Manufacturer | |
Manufacturer Product Number | 3-644565-4 |
Description | CONN RCPT 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644565-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.90960 | ¥72.74 |
50 | ¥2.84720 | ¥142.36 |
100 | ¥2.43340 | ¥243.34 |
250 | ¥2.19036 | ¥547.59 |
500 | ¥2.06854 | ¥1,034.27 |
1,000 | ¥1.81305 | ¥1,813.05 |
2,500 | ¥1.80090 | ¥4,502.25 |