3-644565-6 | |
---|---|
DigiKey Part Number | A31049-ND |
Manufacturer | |
Manufacturer Product Number | 3-644565-6 |
Description | CONN RCPT 6POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644565-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥4.14440 | ¥103.61 |
50 | ¥4.04080 | ¥202.04 |
100 | ¥3.46620 | ¥346.62 |
250 | ¥3.13516 | ¥783.79 |
500 | ¥2.96112 | ¥1,480.56 |
1,000 | ¥2.59528 | ¥2,595.28 |
2,500 | ¥2.56044 | ¥6,401.10 |