3-641242-3 | |
---|---|
DigiKey Part Number | A122435-ND |
Manufacturer | |
Manufacturer Product Number | 3-641242-3 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641242-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.95200 | ¥223.80 |
50 | ¥8.86660 | ¥443.33 |
100 | ¥8.00130 | ¥800.13 |
250 | ¥7.74216 | ¥1,935.54 |
500 | ¥7.05008 | ¥3,525.04 |
1,000 | ¥6.31482 | ¥6,314.82 |
2,500 | ¥5.88229 | ¥14,705.73 |