1-643077-0 | |
---|---|
DigiKey Part Number | A19278-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-0 |
Description | CONN STRAIN RELIEF COVER 10POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.64800 | ¥46.48 |
25 | ¥4.44720 | ¥111.18 |
50 | ¥4.38440 | ¥219.22 |
100 | ¥3.83150 | ¥383.15 |
250 | ¥3.68776 | ¥921.94 |
500 | ¥3.60684 | ¥1,803.42 |