640551-5 | |
---|---|
DigiKey Part Number | A19763-ND |
Manufacturer | |
Manufacturer Product Number | 640551-5 |
Description | CONN DUST COVER 5POS CLOSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640551-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 5 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥1.66720 | ¥166.72 |
1,000 | ¥1.20263 | ¥1,202.63 |
5,000 | ¥1.06566 | ¥5,328.30 |
10,000 | ¥0.94387 | ¥9,438.70 |