1-640551-6 | |
---|---|
DigiKey Part Number | A112547-ND |
Manufacturer | |
Manufacturer Product Number | 1-640551-6 |
Description | CONN COVER DUST 16POS MAT-156 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640551-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 16 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥5.22000 | ¥52.20 |
25 | ¥5.19600 | ¥129.90 |
50 | ¥5.02260 | ¥251.13 |
100 | ¥4.21070 | ¥421.07 |
250 | ¥3.94728 | ¥986.82 |
500 | ¥3.72812 | ¥1,864.06 |
1,000 | ¥3.26761 | ¥3,267.61 |
2,500 | ¥3.09213 | ¥7,730.32 |