4-640428-6 | |
---|---|
DigiKey Part Number | A113697-ND |
Manufacturer | |
Manufacturer Product Number | 4-640428-6 |
Description | CONN RCPT 16POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640428-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥23.99700 | ¥239.97 |
25 | ¥23.87080 | ¥596.77 |
50 | ¥23.62620 | ¥1,181.31 |
125 | ¥21.30016 | ¥2,662.52 |
250 | ¥21.17768 | ¥5,294.42 |
500 | ¥19.58630 | ¥9,793.15 |
1,000 | ¥17.50519 | ¥17,505.19 |
2,500 | ¥16.15867 | ¥40,396.68 |