63609-2 | |
---|---|
DigiKey Part Number | A29940TR-ND - Tape & Reel (TR) A29940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63609-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63609-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.19880 | ¥29.97 |
50 | ¥1.13620 | ¥56.81 |
100 | ¥1.07470 | ¥107.47 |
250 | ¥1.00028 | ¥250.07 |
500 | ¥0.94264 | ¥471.32 |
1,000 | ¥0.89323 | ¥893.23 |
2,500 | ¥0.82735 | ¥2,068.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65857 | ¥6,585.70 |
30,000 | ¥0.58860 | ¥17,658.00 |
50,000 | ¥0.51040 | ¥25,520.00 |