626064 | |
---|---|
DigiKey Part Number | A122003-ND |
Manufacturer | |
Manufacturer Product Number | 626064 |
Description | CONN RCPT HSG 0.11 2POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.87800 | ¥28.78 |
25 | ¥2.86720 | ¥71.68 |
50 | ¥2.80600 | ¥140.30 |
100 | ¥2.39880 | ¥239.88 |
250 | ¥2.15900 | ¥539.75 |
500 | ¥2.03920 | ¥1,019.60 |
1,000 | ¥1.78729 | ¥1,787.29 |
2,500 | ¥1.77528 | ¥4,438.20 |