963961-2 | |
---|---|
DigiKey Part Number | A123074TR-ND - Tape & Reel (TR) A123074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 963961-2 |
Description | CONN QC TAB 20-24AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.045" ~ 0.063" (1.14mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.53680 | ¥38.42 |
50 | ¥1.45640 | ¥72.82 |
100 | ¥1.37760 | ¥137.76 |
250 | ¥1.28304 | ¥320.76 |
500 | ¥1.20898 | ¥604.49 |
1,000 | ¥1.14568 | ¥1,145.68 |
2,500 | ¥1.06117 | ¥2,652.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.96086 | ¥4,804.30 |
10,000 | ¥0.84472 | ¥8,447.20 |
25,000 | ¥0.75496 | ¥18,874.00 |
50,000 | ¥0.65465 | ¥32,732.50 |