925015 | |
---|---|
DigiKey Part Number | A131125-ND |
Manufacturer | |
Manufacturer Product Number | 925015 |
Description | CONN RCPT HSG 0.11 3POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.93300 | ¥39.33 |
25 | ¥3.91680 | ¥97.92 |
50 | ¥3.81760 | ¥190.88 |
100 | ¥3.27430 | ¥327.43 |
250 | ¥2.96160 | ¥740.40 |
500 | ¥2.79696 | ¥1,398.48 |
1,000 | ¥2.45139 | ¥2,451.39 |
2,500 | ¥2.41848 | ¥6,046.20 |