160655-4 | |
---|---|
DigiKey Part Number | A107071TR-ND - Tape & Reel (TR) A107071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160655-4 |
Description | CONN QC RCPT 15.5-20AWG 0.110 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160655-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥1.08360 | ¥27.09 |
50 | ¥1.02620 | ¥51.31 |
100 | ¥0.97120 | ¥97.12 |
250 | ¥0.90372 | ¥225.93 |
500 | ¥0.85184 | ¥425.92 |
1,000 | ¥0.80719 | ¥807.19 |
2,500 | ¥0.74768 | ¥1,869.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43676 | ¥4,367.60 |