62305-2 | |
---|---|
DigiKey Part Number | A101756TR-ND - Tape & Reel (TR) A101756CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62305-2 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62305-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.94560 | ¥23.64 |
50 | ¥0.89660 | ¥44.83 |
100 | ¥0.84810 | ¥84.81 |
250 | ¥0.78912 | ¥197.28 |
500 | ¥0.74380 | ¥371.90 |
1,000 | ¥0.70481 | ¥704.81 |
2,500 | ¥0.65284 | ¥1,632.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.46446 | ¥13,933.80 |
60,000 | ¥0.40274 | ¥24,164.40 |