62138-2 | |
---|---|
DigiKey Part Number | A27699TR-ND - Tape & Reel (TR) A27699CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62138-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62138-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.06080 | ¥26.52 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.95070 | ¥95.07 |
250 | ¥0.88500 | ¥221.25 |
500 | ¥0.83412 | ¥417.06 |
1,000 | ¥0.79044 | ¥790.44 |
2,500 | ¥0.73218 | ¥1,830.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.58282 | ¥11,656.40 |
40,000 | ¥0.52090 | ¥20,836.00 |
60,000 | ¥0.45169 | ¥27,101.40 |