5767089-1 | |
---|---|
DigiKey Part Number | 5767089-1-ND |
Manufacturer | |
Manufacturer Product Number | 5767089-1 |
Description | CONN RCPT 38P EDGE PALLAD-NICKEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767089-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.03000 | ¥236.03 |
21 | ¥194.80286 | ¥4,090.86 |
42 | ¥181.06929 | ¥7,604.91 |
63 | ¥171.07794 | ¥10,777.91 |
105 | ¥167.33219 | ¥17,569.88 |
252 | ¥166.08369 | ¥41,853.09 |
504 | ¥159.83984 | ¥80,559.28 |