5767005-8 | |
---|---|
DigiKey Part Number | A99272-ND |
Manufacturer | |
Manufacturer Product Number | 5767005-8 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767005-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12.57mm, 21.6mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.45000 | ¥241.45 |
21 | ¥199.27143 | ¥4,184.70 |
42 | ¥185.22286 | ¥7,779.36 |
63 | ¥175.00302 | ¥11,025.19 |
105 | ¥171.17048 | ¥17,972.90 |
252 | ¥169.89345 | ¥42,813.15 |