5767057-1 | |
---|---|
DigiKey Part Number | A115500-ND |
Manufacturer | |
Manufacturer Product Number | 5767057-1 |
Description | CONN PLUG 38P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767057-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 12.57mm, 21.6mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.15000 | ¥261.15 |
21 | ¥215.58571 | ¥4,527.30 |
42 | ¥200.38381 | ¥8,416.12 |
63 | ¥189.32714 | ¥11,927.61 |
105 | ¥185.18114 | ¥19,444.02 |
252 | ¥183.79960 | ¥46,317.50 |