5767017-1 | |
---|---|
DigiKey Part Number | A121103-ND |
Manufacturer | |
Manufacturer Product Number | 5767017-1 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 22.86mm, 31.9mm | |
Height Above Board | 0.892" (22.66mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.19000 | ¥513.19 |
21 | ¥423.55952 | ¥8,894.75 |
42 | ¥393.69524 | ¥16,535.20 |
63 | ¥371.97317 | ¥23,434.31 |
105 | ¥363.82800 | ¥38,201.94 |