54010-4 | |
---|---|
DigiKey Part Number | 54010-4-ND |
Manufacturer | |
Manufacturer Product Number | 54010-4 |
Description | CONN SEALING BOOT 11 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 11 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥156.09660 | ¥140,486.94 |