5222006-1 | |
---|---|
DigiKey Part Number | A32250-ND |
Manufacturer | |
Manufacturer Product Number | 5222006-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5222006-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Press-Fit | |
Shield Termination | Press-Fit | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥51.93300 | ¥519.33 |
25 | ¥50.56400 | ¥1,264.10 |
50 | ¥49.19800 | ¥2,459.90 |
100 | ¥46.19160 | ¥4,619.16 |
250 | ¥45.91808 | ¥11,479.52 |
500 | ¥43.18482 | ¥21,592.41 |
1,000 | ¥38.53840 | ¥38,538.40 |