LM4951ASDX/NOPB | |
---|---|
DigiKey Part Number | 296-LM4951ASDX/NOPBTR-ND - Tape & Reel (TR) 296-LM4951ASDX/NOPBCT-ND - Cut Tape (CT) 296-LM4951ASDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4951ASDX/NOPB |
Description | IC AMP CLASS AB MONO 1.8W 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4951ASDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.8W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 9V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (4x4) | |
Package / Case | 10-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.56400 | ¥95.64 |
25 | ¥9.07680 | ¥226.92 |
100 | ¥7.45700 | ¥745.70 |
250 | ¥6.97044 | ¥1,742.61 |
500 | ¥6.15998 | ¥3,079.99 |
1,000 | ¥4.86316 | ¥4,863.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.53898 | ¥20,425.41 |
9,000 | ¥4.31204 | ¥38,808.36 |
13,500 | ¥4.14993 | ¥56,024.06 |