5222006-1

DigiKey Part Number
A32250-ND
Manufacturer
Manufacturer Product Number
5222006-1
Description
CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
5222006-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Press-Fit
Shield Termination
Press-Fit
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.60000¥59.60
10¥51.93300¥519.33
25¥50.56400¥1,264.10
50¥49.19800¥2,459.90
100¥46.19160¥4,619.16
250¥45.91808¥11,479.52
500¥43.18482¥21,592.41
1,000¥38.53840¥38,538.40
Manufacturers Standard Package