521053-1 | |
---|---|
DigiKey Part Number | A113845-ND |
Manufacturer | |
Manufacturer Product Number | 521053-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521053-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.69700 | ¥36.97 |
25 | ¥3.68320 | ¥92.08 |
50 | ¥3.59060 | ¥179.53 |
100 | ¥3.07880 | ¥307.88 |
250 | ¥2.78532 | ¥696.33 |
500 | ¥2.63044 | ¥1,315.22 |
1,000 | ¥2.30548 | ¥2,305.48 |
2,500 | ¥2.27452 | ¥5,686.30 |