52043-3 | |
---|---|
DigiKey Part Number | A27328-ND |
Manufacturer | |
Manufacturer Product Number | 52043-3 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.546" (13.87mm) | |
Length - Overall | 1.948" (49.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.43400 | ¥204.34 |
25 | ¥20.32760 | ¥508.19 |
50 | ¥20.12060 | ¥1,006.03 |
100 | ¥18.46060 | ¥1,846.06 |
300 | ¥18.35713 | ¥5,507.14 |
500 | ¥16.69760 | ¥8,348.80 |
1,000 | ¥14.93454 | ¥14,934.54 |
2,500 | ¥13.79365 | ¥34,484.12 |