Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Length - Overall | 1.596" (40.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.46300 | ¥74.63 |
100 | ¥6.21560 | ¥621.56 |
1,000 | ¥4.97251 | ¥4,972.51 |
2,500 | ¥4.50633 | ¥11,265.83 |