0190710227 | |
---|---|
DigiKey Part Number | WM22943TR-ND - Tape & Reel (TR) WM22943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710227 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Length - Overall | 1.596" (40.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.440" (11.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.43500 | ¥104.35 |
100 | ¥8.62280 | ¥862.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.80724 | ¥6,807.24 |