5-87499-8 | |
---|---|
DigiKey Part Number | A26981-ND |
Manufacturer | |
Manufacturer Product Number | 5-87499-8 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-87499-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥35.48300 | ¥354.83 |
25 | ¥34.55680 | ¥863.92 |
50 | ¥33.81460 | ¥1,690.73 |
100 | ¥31.77110 | ¥3,177.11 |
250 | ¥31.58508 | ¥7,896.27 |
500 | ¥29.54134 | ¥14,770.67 |
1,000 | ¥26.38286 | ¥26,382.86 |
2,500 | ¥24.52495 | ¥61,312.38 |