5-2232353-3 | |
---|---|
DigiKey Part Number | A123817-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232353-3 |
Description | CONN RCPT HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232353-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.47000 | ¥34.70 |
25 | ¥3.45640 | ¥86.41 |
50 | ¥3.38300 | ¥169.15 |
100 | ¥2.89220 | ¥289.22 |
250 | ¥2.60288 | ¥650.72 |
500 | ¥2.45832 | ¥1,229.16 |
1,000 | ¥2.15472 | ¥2,154.72 |
3,000 | ¥2.14025 | ¥6,420.75 |