2232724-1 | |
---|---|
DigiKey Part Number | A123820TR-ND - Tape & Reel (TR) A123820CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232724-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2232724-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.44000 | ¥11.00 |
50 | ¥0.41700 | ¥20.85 |
100 | ¥0.39490 | ¥39.49 |
250 | ¥0.36744 | ¥91.86 |
500 | ¥0.34612 | ¥173.06 |
1,000 | ¥0.32797 | ¥327.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,700 | ¥0.54382 | ¥2,012.13 |
7,400 | ¥0.49241 | ¥3,643.83 |
11,100 | ¥0.43289 | ¥4,805.08 |
25,900 | ¥0.38689 | ¥10,020.45 |
92,500 | ¥0.33549 | ¥31,032.83 |