2232723-1 | |
---|---|
DigiKey Part Number | A123819TR-ND - Tape & Reel (TR) A123819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232723-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2232723-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.82100 | ¥8.21 |
25 | ¥0.76520 | ¥19.13 |
50 | ¥0.72740 | ¥36.37 |
100 | ¥0.68710 | ¥68.71 |
250 | ¥0.64000 | ¥160.00 |
500 | ¥0.60308 | ¥301.54 |
1,000 | ¥0.57146 | ¥571.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,700 | ¥0.52931 | ¥1,958.45 |
7,400 | ¥0.47928 | ¥3,546.67 |
11,100 | ¥0.42135 | ¥4,676.98 |
25,900 | ¥0.37658 | ¥9,753.42 |
92,500 | ¥0.32654 | ¥30,204.95 |