5-166052-1 | |
---|---|
DigiKey Part Number | A105059TR-ND - Tape & Reel (TR) A105059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166052-1 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 5-166052-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.83880 | ¥195.97 |
50 | ¥7.73040 | ¥386.52 |
100 | ¥6.75420 | ¥675.42 |
250 | ¥6.50152 | ¥1,625.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.14028 | ¥3,070.14 |
1,000 | ¥5.30961 | ¥5,309.61 |
2,500 | ¥4.91226 | ¥12,280.65 |
5,000 | ¥4.55106 | ¥22,755.30 |
12,500 | ¥4.47024 | ¥55,878.00 |