42452-1 | |
---|---|
DigiKey Part Number | A27700TR-ND - Tape & Reel (TR) A27700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42452-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42452-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.633" (16.08mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07500 | ¥10.75 |
25 | ¥1.00160 | ¥25.04 |
50 | ¥0.95060 | ¥47.53 |
100 | ¥0.89980 | ¥89.98 |
250 | ¥0.83772 | ¥209.43 |
500 | ¥0.78930 | ¥394.65 |
1,000 | ¥0.74800 | ¥748.00 |
2,500 | ¥0.69284 | ¥1,732.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.55151 | ¥11,030.20 |
40,000 | ¥0.49291 | ¥19,716.40 |
60,000 | ¥0.42742 | ¥25,645.20 |