4-640431-2 | |
---|---|
DigiKey Part Number | A31330-ND |
Manufacturer | |
Manufacturer Product Number | 4-640431-2 |
Description | CONN RCPT 12POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640431-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.61560 | ¥190.39 |
50 | ¥7.53820 | ¥376.91 |
100 | ¥6.99720 | ¥699.72 |
250 | ¥6.88112 | ¥1,720.28 |
500 | ¥6.80610 | ¥3,403.05 |