1-640551-2 | |
---|---|
DigiKey Part Number | A19770-ND |
Manufacturer | |
Manufacturer Product Number | 1-640551-2 |
Description | CONN DUST COVER 12POS CLOSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640551-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥4.05500 | ¥40.55 |
500 | ¥2.88590 | ¥1,442.95 |
1,000 | ¥2.52943 | ¥2,529.43 |
5,000 | ¥2.24088 | ¥11,204.40 |
10,000 | ¥2.10103 | ¥21,010.30 |