350699-7 | |
---|---|
DigiKey Part Number | A25334TR-ND - Tape & Reel (TR) A25334CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350699-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350699-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.94080 | ¥98.52 |
50 | ¥3.84220 | ¥192.11 |
100 | ¥3.29540 | ¥329.54 |
250 | ¥2.98080 | ¥745.20 |
500 | ¥2.81514 | ¥1,407.57 |
1,000 | ¥2.46737 | ¥2,467.37 |
2,500 | ¥2.43427 | ¥6,085.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.18588 | ¥15,301.16 |
14,000 | ¥2.04947 | ¥28,692.58 |