34157 | |
---|---|
DigiKey Part Number | A0962-ND |
Manufacturer | |
Manufacturer Product Number | 34157 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.715" (18.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.02750 | ¥3,027.50 |
3,000 | ¥2.86493 | ¥8,594.79 |
5,000 | ¥2.64141 | ¥13,207.05 |
10,000 | ¥2.51467 | ¥25,146.70 |