34109 | |
---|---|
DigiKey Part Number | A0917-ND |
Manufacturer | |
Manufacturer Product Number | 34109 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.20000 | ¥22.00 |
25 | ¥2.19040 | ¥54.76 |
50 | ¥2.16240 | ¥108.12 |
100 | ¥1.99830 | ¥199.83 |
250 | ¥1.64260 | ¥410.65 |
500 | ¥1.55132 | ¥775.66 |
1,000 | ¥1.44181 | ¥1,441.81 |
3,000 | ¥1.39616 | ¥4,188.48 |