8-34109-1 | |
---|---|
DigiKey Part Number | A136771-ND |
Manufacturer | |
Manufacturer Product Number | 8-34109-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.55640 | ¥88.91 |
50 | ¥3.46780 | ¥173.39 |
100 | ¥2.97440 | ¥297.44 |
300 | ¥2.69037 | ¥807.11 |
500 | ¥2.54094 | ¥1,270.47 |
1,000 | ¥2.22707 | ¥2,227.07 |
2,500 | ¥2.19721 | ¥5,493.03 |