331467 | |
---|---|
DigiKey Part Number | 331467-ND |
Manufacturer | |
Manufacturer Product Number | 331467 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 331467 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.715" (18.16mm) | |
Length - Overall | 1.511" (38.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.30400 | ¥213.04 |
25 | ¥21.19440 | ¥529.86 |
50 | ¥20.97760 | ¥1,048.88 |
100 | ¥18.91210 | ¥1,891.21 |
250 | ¥18.80340 | ¥4,700.85 |
500 | ¥17.39050 | ¥8,695.25 |
1,000 | ¥15.54280 | ¥15,542.80 |
2,500 | ¥14.34722 | ¥35,868.05 |